
H2ABT-10110-L4 | |
|---|---|
DigiKey Part Number | H2ABT-10110-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-L4 |
Description | JUMPER-H1502TR/A2015L/H1500TR10" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.96600 | $49.66 |
| 30 | $4.50267 | $135.08 |
| 50 | $4.30320 | $215.16 |
| 100 | $4.04580 | $404.58 |
| 250 | $3.72992 | $932.48 |
| 500 | $3.50762 | $1,753.81 |
| 1,000 | $3.29847 | $3,298.47 |
| 2,500 | $3.04120 | $7,603.00 |
| 5,000 | $2.86008 | $14,300.40 |











