
H2ABG-10110-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.38000 | $63.80 |
| 30 | $5.78800 | $173.64 |
| 50 | $5.53140 | $276.57 |
| 100 | $5.20090 | $520.09 |
| 250 | $4.79444 | $1,198.61 |
| 500 | $4.50850 | $2,254.25 |
| 1,000 | $4.23983 | $4,239.83 |
| 2,500 | $3.90916 | $9,772.90 |
| 5,000 | $3.68241 | $18,412.05 |











