
H2ABG-10103-S6 | |
---|---|
DigiKey Part Number | H2ABG-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-S6 |
Description | JUMPER-H1503TR/A3049S/H1501TR 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.83600 | $58.36 |
30 | $5.29333 | $158.80 |
50 | $5.05780 | $252.89 |
100 | $4.75560 | $475.56 |
250 | $4.38468 | $1,096.17 |
500 | $4.12308 | $2,061.54 |
1,000 | $3.87735 | $3,877.35 |
2,500 | $3.57490 | $8,937.25 |
5,000 | $3.36203 | $16,810.15 |









