
H2AAG-10112-A6 | |
---|---|
DigiKey Part Number | H2AAG-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-A6 |
Description | JUMPER-H1503TR/A3049A/H1503TR12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.34100 | $73.41 |
30 | $6.65367 | $199.61 |
50 | $6.35860 | $317.93 |
100 | $5.97930 | $597.93 |
250 | $5.51220 | $1,378.05 |
500 | $5.18360 | $2,591.80 |
1,000 | $4.87471 | $4,874.71 |
2,500 | $4.49457 | $11,236.43 |
5,000 | $4.29005 | $21,450.25 |









