
H2AAG-10102-W6 | |
---|---|
DigiKey Part Number | H2AAG-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-W6 |
Description | JUMPER-H1503TR/A3049W/H1503TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.57700 | $65.77 |
30 | $5.96267 | $178.88 |
50 | $5.69820 | $284.91 |
100 | $5.35740 | $535.74 |
250 | $4.93920 | $1,234.80 |
500 | $4.64466 | $2,322.33 |
1,000 | $4.36790 | $4,367.90 |
2,500 | $4.02726 | $10,068.15 |
5,000 | $3.80381 | $19,019.05 |









