


H/MS3106A18-10S-D-T(73) | |
---|---|
DigiKey Part Number | H123651-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3106A18-10S-D-T(73) |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3106A18-10S-D-T(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromate | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Chromate | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |