H/MS3102A20-15P(73) | |
---|---|
DigiKey Part Number | H/MS3102A20-15P(73)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3102A20-15P(73) |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3102A20-15P(73) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 20-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromate | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.165" (29.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |