


H/MS3057-12A1(73) | |
---|---|
DigiKey Part Number | H126186-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3057-12A1(73) |
Description | CONN CABLE CLAMP SZ20 22 BLACK |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | 0.449" ~ 0.625" (11.40mm ~ 15.90mm) | |
Diameter - Outside | 1.339" (34.00mm) | |
Shell Size - Insert | 20, 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Chromate | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | H/MS Series Connector | |
Base Product Number |