cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H.FL/S-R-SMT(01)

DigiKey Part Number
H.FL/S-R-SMT(01)-ND
Manufacturer
Manufacturer Product Number
H.FL/S-R-SMT(01)
Description
CONN H.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
H.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
H.FL/S-R-SMT(01) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$20.52590$2,052.59
Manufacturers Standard Package