
GT8EH-12DP-2V(58) | |
---|---|
DigiKey Part Number | 26-GT8EH-12DP-2V(58)TR-ND - Tape & Reel (TR) 26-GT8EH-12DP-2V(58)CT-ND - Cut Tape (CT) 26-GT8EH-12DP-2V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8EH-12DP-2V(58) |
Description | CONN HEADER SMD 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8EH-12DP-2V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.470" (11.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $21.77815 | $4,355.63 |
400 | $20.73888 | $8,295.55 |
600 | $20.15413 | $12,092.48 |
1,000 | $19.44119 | $19,441.19 |
1,400 | $18.98534 | $26,579.48 |
2,000 | $18.51402 | $37,028.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $26.91000 | $269.10 |
100 | $22.87010 | $2,287.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.33000 | $34.33 |
10 | $31.14200 | $311.42 |
100 | $27.43730 | $2,743.73 |