GT8E-8P-2H(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-8P-2H(55)

DigiKey Part Number
26-GT8E-8P-2H(55)TR-ND - Tape & Reel (TR)
26-GT8E-8P-2H(55)CT-ND - Cut Tape (CT)
26-GT8E-8P-2H(55)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT8E-8P-2H(55)
Description
CONN HEADER SMD R/A 8POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-8P-2H(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.272" (6.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$10.71789$4,823.05
900$10.20640$9,185.76
1,350$9.91864$13,390.16
2,250$9.56767$21,527.26
3,150$9.34340$29,431.71
4,500$9.11140$41,001.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.55000$16.55
10$13.46800$134.68
100$10.97650$1,097.65
Digi-Reel®
QuantityUnit PriceExt Price
1$18.19000$18.19
10$15.83000$158.30
100$14.14260$1,414.26
* All Digi-Reel orders will add a $55.00 reeling fee.