
GT8E-4P-2V(55) | |
---|---|
DigiKey Part Number | 26-GT8E-4P-2V(55)TR-ND - Tape & Reel (TR) 26-GT8E-4P-2V(55)CT-ND - Cut Tape (CT) 26-GT8E-4P-2V(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-4P-2V(55) |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-4P-2V(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.472" (12.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $11.41613 | $3,424.84 |
600 | $10.87118 | $6,522.71 |
900 | $10.56458 | $9,508.12 |
1,500 | $10.19072 | $15,286.08 |
2,100 | $9.95174 | $20,898.65 |
3,000 | $9.70468 | $29,114.04 |
7,500 | $9.09770 | $68,232.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
10 | $13.92000 | $139.20 |
100 | $11.34700 | $1,134.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $16.41500 | $164.15 |
100 | $14.66610 | $1,466.61 |