
GT8E-2P-2V(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-2P-2V(55)TR-ND - Tape & Reel (TR) 26-GT8E-2P-2V(55)CT-ND - Cut Tape (CT) 26-GT8E-2P-2V(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-2P-2V(55) |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-2P-2V(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.472" (12.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $13.87000 | $138.70 |
| 100 | $11.78390 | $1,178.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $12.13493 | $3,640.48 |
| 600 | $11.55560 | $6,933.36 |
| 900 | $11.22974 | $10,106.77 |
| 1,500 | $10.83243 | $16,248.65 |
| 2,100 | $10.57841 | $22,214.66 |
| 3,000 | $10.31576 | $30,947.28 |

