
GT8E-24DP-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-24DP-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-24DP-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-24DP-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-24DP-2H(55) |
Description | CONN HEADER SMD R/A 24POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-24DP-2H(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.403" (10.23mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $22.98923 | $6,896.77 |
| 600 | $21.89222 | $13,135.33 |
| 900 | $21.27514 | $19,147.63 |
| 1,500 | $20.52262 | $30,783.93 |
| 2,100 | $20.04167 | $42,087.51 |
| 3,000 | $19.54415 | $58,632.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $25.19900 | $251.99 |
| 100 | $20.54390 | $2,054.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $30.34600 | $303.46 |
| 100 | $26.73800 | $2,673.80 |

