
GT17H-4P-2H(C)(55) | |
---|---|
DigiKey Part Number | 26-GT17H-4P-2H(C)(55)TR-ND - Tape & Reel (TR) 26-GT17H-4P-2H(C)(55)CT-ND - Cut Tape (CT) 26-GT17H-4P-2H(C)(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2H(C)(55) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.52978 | $4,211.91 |
800 | $10.02718 | $8,021.74 |
1,200 | $9.74448 | $11,693.38 |
2,000 | $9.39959 | $18,799.18 |
2,800 | $9.17925 | $25,701.90 |
4,000 | $8.95131 | $35,805.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $12.21800 | $122.18 |
100 | $9.95500 | $995.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.34000 | $16.34 |
10 | $14.23000 | $142.30 |
100 | $12.71310 | $1,271.31 |