
GT8E-10P-2H(55) | |
---|---|
DigiKey Part Number | 26-GT8E-10P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-10P-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-10P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-10P-2H(55) |
Description | CONN HEADER SMD R/A 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-10P-2H(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $12.64087 | $5,688.39 |
900 | $12.03766 | $10,833.89 |
1,350 | $11.69828 | $15,792.68 |
2,250 | $11.28443 | $25,389.97 |
3,150 | $11.01993 | $34,712.78 |
4,500 | $10.74636 | $48,358.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
10 | $15.88000 | $158.80 |
100 | $12.94320 | $1,294.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.81000 | $21.81 |
10 | $18.95000 | $189.50 |
100 | $16.93650 | $1,693.65 |