


GT50-28SCFA | |
---|---|
DigiKey Part Number | 26-GT50-28SCFATR-ND - Tape & Reel (TR) 26-GT50-28SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT50-28SCFA |
Description | CONTACT, CRIMPING, 28 AWG, GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
25 | $0.40520 | $10.13 |
50 | $0.38700 | $19.35 |
100 | $0.36800 | $36.80 |
250 | $0.34476 | $86.19 |
500 | $0.32812 | $164.06 |
1,000 | $0.31240 | $312.40 |
2,500 | $0.29283 | $732.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
28,000 | $0.24814 | $6,947.92 |
56,000 | $0.23630 | $13,232.80 |
84,000 | $0.22964 | $19,289.76 |
140,000 | $0.22151 | $31,011.40 |
196,000 | $0.21632 | $42,398.72 |
280,000 | $0.21094 | $59,063.20 |