
GT5-30/0.7-1.5SCF(70) | |
---|---|
DigiKey Part Number | H124517TR-ND - Tape & Reel (TR) H124517CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT5-30/0.7-1.5SCF(70) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT5-30/0.7-1.5SCF(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.46000 | $19.46 |
10 | $15.83900 | $158.39 |
25 | $14.59920 | $364.98 |
50 | $13.72880 | $686.44 |
100 | $12.91020 | $1,291.02 |
250 | $11.90232 | $2,975.58 |
500 | $11.19308 | $5,596.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $12.55677 | $16,323.80 |
2,600 | $11.95793 | $31,090.62 |
3,900 | $11.62099 | $45,321.86 |
6,500 | $11.21012 | $72,865.78 |