GT5-1PP-HU(A)(35) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $8.49430
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-1PP-HU(A)(35)

DigiKey Part Number
GT5-1PP-HU(A)(35)-ND
Manufacturer
Manufacturer Product Number
GT5-1PP-HU(A)(35)
Description
CONN HOUSING FOR M TERMINALS
Customer Reference
Detailed Description
Connector Housing For M Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
M
Accessory Type
Housing
For Use With/Related Products
M Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
Keyed
Color
Brown
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/11/2025
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$8.32086$4,160.43
Manufacturers Standard Package