
GT36-4/1S-CV-A | |
---|---|
DigiKey Part Number | GT36-4/1S-CV-A-ND |
Manufacturer | |
Manufacturer Product Number | GT36-4/1S-CV-A |
Description | CONN COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For F Type Connectors |
Datasheet | Datasheet |
EDA/CAD Models | GT36-4/1S-CV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | F Type Connectors | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.61800 | $26.18 |
25 | $2.45320 | $61.33 |
50 | $2.33620 | $116.81 |
100 | $2.22350 | $222.35 |
300 | $2.05773 | $617.32 |
500 | $1.98474 | $992.37 |
1,000 | $1.88982 | $1,889.82 |
2,500 | $1.77146 | $4,428.65 |