
GT36-1B/1S-HU(A) | |
---|---|
DigiKey Part Number | GT36-1B/1S-HU(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT36-1B/1S-HU(A) |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Brown |
EDA/CAD Models | GT36-1B/1S-HU(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Coax | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.60950 | $260.95 |