


GT25H2-32DP-2.2H(10) | |
---|---|
DigiKey Part Number | 26-GT25H2-32DP-2.2H(10)TR-ND - Tape & Reel (TR) 26-GT25H2-32DP-2.2H(10)CT-ND - Cut Tape (CT) 26-GT25H2-32DP-2.2H(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT25H2-32DP-2.2H(10) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
10 | $22.19400 | $221.94 |
25 | $20.80000 | $520.00 |
50 | $19.80500 | $990.25 |
100 | $18.85980 | $1,885.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $19.26795 | $3,853.59 |
400 | $18.34850 | $7,339.40 |
600 | $17.83115 | $10,698.69 |
1,000 | $17.20024 | $17,200.24 |
1,400 | $16.79689 | $23,515.65 |
2,000 | $16.37984 | $32,759.68 |
5,000 | $15.35564 | $76,778.20 |