GT25H2-24DP-2.2H(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GT25H2-24DP-2.2H(10)
GT25H2-24DP-2.2H(10)

GT25H2-24DP-2.2H(10)

DigiKey Part Number
26-GT25H2-24DP-2.2H(10)TR-ND - Tape & Reel (TR)
26-GT25H2-24DP-2.2H(10)CT-ND - Cut Tape (CT)
26-GT25H2-24DP-2.2H(10)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT25H2-24DP-2.2H(10)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 24 position 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.512" (13.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.42000$20.42
10$17.33700$173.37
25$16.25000$406.25
50$15.47280$773.64
100$14.73280$1,473.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.05715$3,011.43
400$14.33850$5,735.40
600$13.93403$8,360.42
1,000$13.44096$13,440.96
1,400$13.12581$18,376.13
2,000$12.79986$25,599.72
5,000$11.99928$59,996.40
Manufacturers Standard Package