


GT25-24DS-HU/R | |
---|---|
DigiKey Part Number | GT25-24DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | GT25-24DS-HU/R |
Description | CONN INLINE SOCKET HSG W/RETAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-24DS-HU/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $9.67300 | $96.73 |
25 | $9.06160 | $226.54 |
60 | $8.51750 | $511.05 |
120 | $8.11108 | $973.33 |
300 | $7.60283 | $2,280.85 |
540 | $7.29380 | $3,938.65 |
1,020 | $6.97364 | $7,113.11 |
2,520 | $6.54263 | $16,487.43 |