
GT25-16DP-2.2V(56) | |
|---|---|
DigiKey Part Number | 26-GT25-16DP-2.2V(56)-ND |
Manufacturer | |
Manufacturer Product Number | GT25-16DP-2.2V(56) |
Description | CONN HEADER SMD 16POS 2.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.740" (18.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 28 | $22.50643 | $630.18 |
| 112 | $20.40768 | $2,285.66 |
| 504 | $18.35238 | $9,249.60 |
| 1,008 | $17.47688 | $17,616.70 |
| 5,012 | $15.60873 | $78,230.95 |


