
GT21-2428/1.6-2.9PCF | |
|---|---|
DigiKey Part Number | 26-GT21-2428/1.6-2.9PCFTR-ND - Tape & Reel (TR) 26-GT21-2428/1.6-2.9PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT21-2428/1.6-2.9PCF |
Description | CONN PLUG CENTER TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT21-2428/1.6-2.9PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.05800 | $50.58 |
| 25 | $4.66000 | $116.50 |
| 50 | $4.38120 | $219.06 |
| 100 | $4.11920 | $411.92 |
| 250 | $3.79728 | $949.32 |
| 500 | $3.57064 | $1,785.32 |
| 1,000 | $3.35788 | $3,357.88 |
| 2,500 | $3.09596 | $7,739.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.88796 | $14,439.80 |
| 10,000 | $2.85548 | $28,554.80 |



