
GT21-2/1S-R | |
---|---|
DigiKey Part Number | GT21-2/1S-R-ND |
Manufacturer | |
Manufacturer Product Number | GT21-2/1S-R |
Description | CONN INLINE SOCKET RETAINER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT21 Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT21-2/1S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Retainer | |
For Use With/Related Products | GT21 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.71600 | $17.16 |
25 | $1.60600 | $40.15 |
50 | $1.53060 | $76.53 |
100 | $1.45660 | $145.66 |
300 | $1.34770 | $404.31 |
500 | $1.29980 | $649.90 |
1,000 | $1.23764 | $1,237.64 |
2,500 | $1.16012 | $2,900.30 |