GT17VC-6DP-DS(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17VC-6DP-DS(70)

DigiKey Part Number
GT17VC-6DP-DS(70)-ND
Manufacturer
Manufacturer Product Number
GT17VC-6DP-DS(70)
Description
CONN AUTO LAN PLUG 6POS SLD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
EDA/CAD Models
GT17VC-6DP-DS(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
6
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$34.12820$1,706.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.