



GT17HN-4DP-2H(B)(66) | |
---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(B)(66)TR-ND - Tape & Reel (TR) 26-GT17HN-4DP-2H(B)(66)CT-ND - Cut Tape (CT) 26-GT17HN-4DP-2H(B)(66)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(B)(66) |
Description | CONN AUTO LAN PLUG 4P SLD RA SMD |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $18.06400 | $180.64 |
100 | $14.72400 | $1,472.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $15.93617 | $4,780.85 |
600 | $15.17543 | $9,105.26 |
900 | $14.74760 | $13,272.84 |
1,500 | $14.22583 | $21,338.74 |
2,100 | $13.89242 | $29,174.08 |
3,000 | $13.54747 | $40,642.41 |