cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17H-4P-2H(87)

DigiKey Part Number
26-GT17H-4P-2H(87)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT17H-4P-2H(87)
Description
CONN AUTO LAN PLUG 4P SLD RA SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.76390$4,705.56
Manufacturers Standard Package