GT17H-4P-2H(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17H-4P-2H(55)

DigiKey Part Number
26-GT17H-4P-2H(55)TR-ND - Tape & Reel (TR)
26-GT17H-4P-2H(55)CT-ND - Cut Tape (CT)
26-GT17H-4P-2H(55)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT17H-4P-2H(55)
Description
CONN AUTO LAN PLUG 4P SLD RA SMD
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.55318$5,821.27
800$13.85873$11,086.98
1,200$13.46803$16,161.64
2,000$12.99161$25,983.22
2,800$12.68705$35,523.74
4,000$12.37211$49,488.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.69000$20.69
10$17.60400$176.04
100$14.95880$1,495.88
Digi-Reel®
QuantityUnit PriceExt Price
1$21.59000$21.59
10$19.57500$195.75
100$17.24970$1,724.97
* All Digi-Reel orders will add a $55.00 reeling fee.