
GT16GRL-1P-H(55) | |
|---|---|
DigiKey Part Number | 26-GT16GRL-1P-H(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT16GRL-1P-H(55) |
Description | CONN COAX PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
EDA/CAD Models | GT16GRL-1P-H(55) Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Polyphenylene Sulfide (PPS) |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polyphenylene Sulfide (PPS) |
Contact Termination Solder | Operating Temperature -40°C ~ 105°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Base Product Number |
Mounting Type Surface Mount, Right Angle; Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $22.35260 | $4,470.52 |

