
GT16-2428SCF | |
---|---|
DigiKey Part Number | H122613TR-ND - Tape & Reel (TR) H122613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT16-2428SCF |
Description | CONN SOCKET INNER CONTACT F CRMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Inner Contact Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT16-2428SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Inner Contact | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.07600 | $10.76 |
25 | $1.01160 | $25.29 |
50 | $0.96240 | $48.12 |
100 | $0.91630 | $91.63 |
250 | $0.85856 | $214.64 |
500 | $0.81748 | $408.74 |
1,000 | $0.77848 | $778.48 |
2,500 | $0.72966 | $1,824.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.70960 | $7,096.00 |
20,000 | $0.67573 | $13,514.60 |
30,000 | $0.65668 | $19,700.40 |
50,000 | $0.63344 | $31,672.00 |
70,000 | $0.61859 | $43,301.30 |
100,000 | $0.60323 | $60,323.00 |