
GT13GM-1/1S-R | |
---|---|
DigiKey Part Number | GT13GM-1/1S-R-ND |
Manufacturer | |
Manufacturer Product Number | GT13GM-1/1S-R |
Description | CONN RETAINER FOR GT13 HOUSING |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housing, 2 Positions |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing, 2 Positions | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.69890 | $169.89 |