
GT13-30/F4-5PCF(70) | |
---|---|
DigiKey Part Number | GT13-30/F4-5PCF(70)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT13-30/F4-5PCF(70) |
Description | CONN PIN CONTACT M CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT13-30/F4-5PCF(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $4.68696 | $10,311.31 |