



FI-RE31S-HF | |
|---|---|
DigiKey Part Number | 670-1200-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE31S-HF |
Description | CONN RCPT 31P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FI-RE31S-HF Models |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Strip | Insulation Height 0.148" (3.75mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.27000 | $41.27 |
| 10 | $35.06500 | $350.65 |
| 100 | $29.80290 | $2,980.29 |
| 500 | $26.60412 | $13,302.06 |
| 1,000 | $25.33529 | $25,335.29 |



