
FX6-20P-0.8SV1(93) | |
---|---|
DigiKey Part Number | 26-FX6-20P-0.8SV1(93)TR-ND - Tape & Reel (TR) 26-FX6-20P-0.8SV1(93)CT-ND - Cut Tape (CT) 26-FX6-20P-0.8SV1(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV1(93) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV1(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.15398 | $15,153.98 |
2,000 | $14.43125 | $28,862.50 |
3,000 | $14.02452 | $42,073.56 |
5,000 | $13.52866 | $67,643.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.72000 | $24.72 |
10 | $20.97900 | $209.79 |
25 | $19.66040 | $491.51 |
50 | $18.72100 | $936.05 |
100 | $17.82770 | $1,782.77 |
250 | $16.71068 | $4,177.67 |
500 | $15.91324 | $7,956.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
10 | $23.72200 | $237.22 |
25 | $22.46520 | $561.63 |
50 | $21.94300 | $1,097.15 |
100 | $20.89860 | $2,089.86 |
250 | $18.28624 | $4,571.56 |
500 | $17.76384 | $8,881.92 |