
DF13-10P-1.25H(51) | |
---|---|
DigiKey Part Number | 26-DF13-10P-1.25H(51)TR-ND - Tape & Reel (TR) 26-DF13-10P-1.25H(51)CT-ND - Cut Tape (CT) 26-DF13-10P-1.25H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13-10P-1.25H(51) |
Description | CONN HEADER SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.28304 | $8,283.04 |
2,000 | $7.88778 | $15,775.56 |
3,000 | $7.66542 | $22,996.26 |
5,000 | $7.39428 | $36,971.40 |
7,000 | $7.22102 | $50,547.14 |
10,000 | $7.04177 | $70,417.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.51200 | $105.12 |
100 | $8.93170 | $893.17 |
500 | $7.97220 | $3,986.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $11.52500 | $115.25 |
100 | $10.30150 | $1,030.15 |
500 | $8.58450 | $4,292.25 |