
RP17-PC-222 | |
---|---|
DigiKey Part Number | 26-RP17-PC-222TR-ND - Tape & Reel (TR) 26-RP17-PC-222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP17-PC-222 |
Description | CONTACT PIN 24-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-30 AWG Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.06900 | $20.69 |
25 | $1.94120 | $48.53 |
50 | $1.84740 | $92.37 |
100 | $1.75880 | $175.88 |
250 | $1.64812 | $412.03 |
500 | $1.56946 | $784.73 |
1,000 | $1.49440 | $1,494.40 |
2,500 | $1.40073 | $3,501.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.27018 | $12,701.80 |
20,000 | $1.20958 | $24,191.60 |
30,000 | $1.17549 | $35,264.70 |
50,000 | $1.13391 | $56,695.50 |
70,000 | $1.10733 | $77,513.10 |