
FX6-60S-0.8SV(93) | |
---|---|
DigiKey Part Number | 26-FX6-60S-0.8SV(93)TR-ND - Tape & Reel (TR) 26-FX6-60S-0.8SV(93)CT-ND - Cut Tape (CT) 26-FX6-60S-0.8SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-60S-0.8SV(93) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-60S-0.8SV(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $26.66300 | $266.63 |
25 | $24.58080 | $614.52 |
50 | $23.11380 | $1,155.69 |
100 | $21.73490 | $2,173.49 |
250 | $20.03932 | $5,009.83 |
500 | $18.84536 | $9,422.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.08666 | $20,086.66 |
2,000 | $19.12870 | $38,257.40 |
3,000 | $18.58986 | $55,769.58 |