
FX6-20P-0.8SV(93) | |
|---|---|
DigiKey Part Number | 26-FX6-20P-0.8SV(93)TR-ND - Tape & Reel (TR) 26-FX6-20P-0.8SV(93)CT-ND - Cut Tape (CT) 26-FX6-20P-0.8SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV(93) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.197" (5.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.93100 | $179.31 |
| 25 | $16.80800 | $420.20 |
| 50 | $16.00560 | $800.28 |
| 100 | $15.24100 | $1,524.10 |
| 250 | $14.28632 | $3,571.58 |
| 500 | $13.60444 | $6,802.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.46277 | $14,462.77 |
| 2,000 | $13.77299 | $27,545.98 |
| 3,000 | $13.38485 | $40,154.55 |
| 5,000 | $12.91160 | $64,558.00 |





