
FX4C2-80S-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123456-ND |
Manufacturer | |
Manufacturer Product Number | FX4C2-80S-1.27DSAL(71) |
Description | CONN RCPT 80POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C2-80S-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.66000 | $61.66 |
10 | $52.40300 | $524.03 |
25 | $49.11840 | $1,227.96 |
70 | $45.67314 | $3,197.12 |
140 | $43.49364 | $6,089.11 |
280 | $41.41832 | $11,597.13 |
560 | $39.44271 | $22,087.92 |
1,050 | $37.73346 | $39,620.13 |