




FX23-80S-0.5SH(20) | |
|---|---|
DigiKey Part Number | 26-FX23-80S-0.5SH(20)TR-ND - Tape & Reel (TR) 26-FX23-80S-0.5SH(20)CT-ND - Cut Tape (CT) 26-FX23-80S-0.5SH(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-80S-0.5SH(20) |
Description | CONN RCPT 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.287" (7.30mm) |
Number of Positions 84 (80 + 4 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.51000 | $42.51 |
| 10 | $36.11700 | $361.17 |
| 25 | $33.85600 | $846.40 |
| 50 | $32.23820 | $1,611.91 |
| 100 | $30.69910 | $3,069.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $32.91868 | $13,167.47 |
| 800 | $31.34858 | $25,078.86 |
| 1,200 | $30.46525 | $36,558.30 |
| 2,000 | $29.38800 | $58,776.00 |
| 2,800 | $28.69967 | $80,359.08 |


