


FX23-60P-0.5SV15(20) | |
|---|---|
DigiKey Part Number | 26-FX23-60P-0.5SV15(20)TR-ND - Tape & Reel (TR) 26-FX23-60P-0.5SV15(20)CT-ND - Cut Tape (CT) 26-FX23-60P-0.5SV15(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-60P-0.5SV15(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60P-0.5SV15(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 15mm, 25mm |
Number of Positions 60 | Height Above Board 0.506" (12.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.98168 | $8,245.42 |
| 500 | $31.40810 | $15,704.05 |
| 750 | $30.52303 | $22,892.27 |
| 1,250 | $29.44362 | $36,804.53 |
| 1,750 | $28.75350 | $50,318.62 |
| 2,500 | $28.03995 | $70,099.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.74000 | $43.74 |
| 10 | $37.13700 | $371.37 |
| 25 | $34.80640 | $870.16 |
| 50 | $33.14260 | $1,657.13 |
| 100 | $31.55990 | $3,155.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 10 | $34.36600 | $343.66 |
| 25 | $31.67920 | $791.98 |
| 50 | $29.78820 | $1,489.41 |
| 100 | $28.01230 | $2,801.23 |





