
TF31-36S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF31-36S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-36S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-36S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-36S-0.5SH(800) |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.98221 | $32,946.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $17.32500 | $173.25 |
25 | $15.97200 | $399.30 |
50 | $15.01800 | $750.90 |
100 | $14.12130 | $1,412.13 |
250 | $13.01936 | $3,254.84 |
500 | $12.24358 | $6,121.79 |
1,000 | $11.51429 | $11,514.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $20.14200 | $201.42 |
25 | $19.07920 | $476.98 |
50 | $18.63400 | $931.70 |
100 | $17.74730 | $1,774.73 |
250 | $15.52896 | $3,882.24 |
500 | $15.08524 | $7,542.62 |
1,000 | $12.86680 | $12,866.80 |