



FX2-52P-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H126117-ND |
Manufacturer | |
Manufacturer Product Number | FX2-52P-1.27DSL(71) |
Description | CONN HEADER RA 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-52P-1.27DSL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.19000 | $47.19 |
| 10 | $40.08000 | $400.80 |
| 25 | $37.56880 | $939.22 |
| 60 | $35.31550 | $2,118.93 |
| 120 | $33.62933 | $4,035.52 |
| 300 | $31.52397 | $9,457.19 |
| 540 | $30.24417 | $16,331.85 |
| 1,020 | $28.91808 | $29,496.44 |
| 2,520 | $27.13238 | $68,373.60 |






