
FX15SC-51S-0.5SH | |
---|---|
DigiKey Part Number | H124664TR-ND - Tape & Reel (TR) H124664CT-ND - Cut Tape (CT) H124664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15SC-51S-0.5SH |
Description | CONN MULTI-PURP RCPT 51P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15SC-51S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 51 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.64045 | $14,640.45 |
2,000 | $13.94221 | $27,884.42 |
3,000 | $13.54938 | $40,648.14 |
5,000 | $13.07026 | $65,351.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $18.58000 | $185.80 |
25 | $17.40920 | $435.23 |
50 | $16.57760 | $828.88 |
100 | $15.78650 | $1,578.65 |
250 | $14.79752 | $3,699.38 |
500 | $14.09104 | $7,045.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $20.76100 | $207.61 |
25 | $19.66480 | $491.62 |
50 | $19.20700 | $960.35 |
100 | $18.29150 | $1,829.15 |
250 | $16.00500 | $4,001.25 |
500 | $15.54778 | $7,773.89 |