



FX11LA-100P/10-SV(92) | |
---|---|
DigiKey Part Number | 26-FX11LA-100P/10-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-100P/10-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-100P/10-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-100P/10-SV(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-100P/10-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.04604 | $29,046.04 |
2,000 | $27.66109 | $55,322.18 |
3,000 | $26.88212 | $80,646.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.12000 | $44.12 |
10 | $35.93300 | $359.33 |
25 | $33.12560 | $828.14 |
50 | $31.15160 | $1,557.58 |
100 | $29.29360 | $2,929.36 |
250 | $27.00820 | $6,752.05 |
500 | $25.39968 | $12,699.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.23000 | $49.23 |
10 | $44.73300 | $447.33 |
25 | $42.36520 | $1,059.13 |
50 | $41.38060 | $2,069.03 |
100 | $39.40990 | $3,940.99 |
250 | $34.48352 | $8,620.88 |
500 | $33.49832 | $16,749.16 |