
FX11LA-100P/10-SV(91) | |
|---|---|
DigiKey Part Number | H121964TR-ND - Tape & Reel (TR) H121964CT-ND - Cut Tape (CT) H121964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-100P/10-SV(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-100P/10-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 100 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.58590 | $33,585.90 |
| 2,000 | $31.98480 | $63,969.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $35.19600 | $351.96 |
| 25 | $32.44520 | $811.13 |
| 50 | $30.51000 | $1,525.50 |
| 100 | $28.69140 | $2,869.14 |
| 250 | $26.45284 | $6,613.21 |
| 500 | $24.87744 | $12,438.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |
| 10 | $43.73000 | $437.30 |
| 25 | $41.42000 | $1,035.50 |
| 50 | $40.45640 | $2,022.82 |
| 100 | $38.52920 | $3,852.92 |
| 250 | $33.71308 | $8,428.27 |
| 500 | $32.74986 | $16,374.93 |





