


FX10A-120P/12-SV1(91) | |
---|---|
DigiKey Part Number | H11247TR-ND - Tape & Reel (TR) H11247CT-ND - Cut Tape (CT) H11247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-120P/12-SV1(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-120P/12-SV1(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.40000 | $51.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $34.42651 | $34,426.51 |
2,000 | $32.78538 | $65,570.76 |